285-137/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, yellow/green, 285-137/999-950

Order No.: 44P1218
EAN: 4055143418553
MPN:
285-137/999-950
Series: 285
285-137/999-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8401 €

2-Conductor protective earth terminal, 285-137/999-950, Wago

2-conductor protective earth terminal block; 35 mm²; suitable for Ex e II applications; lateral labeling receptacles; only for mounting rail 35 x 15; POWER CAGE CLAMP; 35.00 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 8 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 63 mm
Width 16 mm
Height 86 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes