285-134 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, blue, 285-134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available: 12 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 285-134, WAGO
2-conductor through terminal block, 35 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 35,00 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 8 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 63 mm | |
| Width | 16 mm | |
| Height | 86 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |