285-1189 | WAGO
2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, gray, 285-1189
NCNR (non cancelable / non returnable)
Through terminal block, 285-1189, WAGO
Our through terminal block (item number 285-1189) is the perfect way to connect conductors quickly and securely. Strip lengths must be between 45 mm and 47 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with POWER CAGE CLAMP, this product is highly versatile. The POWER CAGE CLAMP is a reliable, maintenance-free, and universal way to connect large conductor cross-sections. You can also use it with all conductor types. The clamping point can be locked open and you do not need to use a torque wrench or prepare the conductor in any way, e.g., by crimping the ferrule. This through terminal block is suitable for conductor cross sections ranging from 50 mm² to 185 mm². It has one level. The single potential can connect using the two clamping points The light gray housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-rails 35 x 15.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 50-185 mm² | |
| AWG cross-section | AWG 1/0 | |
| Width | 32 mm | |
| Height | 130 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |