285-1185 | WAGO

2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, gray, 285-1185

Order No.: 43P1724
EAN: 4055143067065
MPN:
285-1185
Series: 285
285-1185 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.3513 € *
Available: 2 pcs.
Total Price:
44.35 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3513 €
5 pcs.
39.9245 €
15 pcs.
37.1161 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 285-1185, WAGO

2-conductor through terminal block, 185 mm², lateral marker slots, only for DIN 35 x 15 rail, POWER CAGE CLAMP, 185,00 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 50-185 mm²
AWG cross-section AWG 1/0
Rated surge voltage 12 kV
Rated current 353 A
Rated Voltage 1000 V
Degree of soiling 3
Length 116 mm
Width 32 mm
Height 133 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes