285-1181 | WAGO

2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, yellow/green, 285-1181

Order No.: 44P1211
EAN: 4055143418508
MPN:
285-1181
Series: 285
285-1181 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6881 €

2-Conductor through terminal block, 285-1181, Wago

2-conductor feed-through terminal block; 185 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; POWER CAGE CLAMP; 185.00 mm²; dark gray-yellow

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 50-185 mm²
AWG cross-section AWG 1/0
Rated surge voltage 12 kV
Rated current 353 A
Rated Voltage 1000 V
Degree of soiling 3
Length 116 mm
Width 32 mm
Height 133 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes