285-1164 | WAGO

2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, blue, 285-1164

Order No.: 44P1202
EAN: 4055143424158
MPN:
285-1164
Series: 285
285-1164 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1482 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.1482 €

2-Conductor through terminal block, 285-1164, Wago

2-conductor feed-through terminal block; 185 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 185.00 mm²; blue

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 50-185 mm²
AWG cross-section AWG 1/0
Rated surge voltage 12 kV
Rated current 353 A
Rated Voltage 1000 V
Degree of soiling 3
Length 170 mm
Width 32 mm
Height 123 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes