284-993 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 53 A, light gray, 284-993

Order No.: 44P1200
EAN: 4044918447508
MPN:
284-993
Series: 284
284-993 WAGO Series Terminals Image 1
284-993 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9028 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 284-993, Wago

3-conductor feed-through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 24 to 8
Rated current 53 A
Rated Voltage 550 V
Length 35 mm
Width 10 mm
Height 97.5 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes