284-992 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 53 A, light gray, 284-992

Order No.: 44P1199
EAN: 4044918305815
MPN:
284-992
Series: 284
284-992 WAGO Series Terminals Image 1
284-992 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
50 pcs.
2.6894 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 284-992, Wago

2-wire through terminal block Ex e II suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 24 to 8
Rated current 53 A
Rated Voltage 550 V
Length 35 mm
Width 10 mm
Height 78 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes