284-624 | WAGO

Distribution terminal block, spring-clamp connection, 0.2-10 mm², 1 pole, 125 A, 8 kV, blue, 284-624

Order No.: 43P1722
EAN: 4045454282578
MPN:
284-624
Series: 284
284-624 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0075 €

Distribution terminal block, 284-624, WAGO

Distribution terminal block, 10 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, screw-type and CAGE CLAMPconnection, 3 x CAGE CLAMP connection 10 mm², 1 x screw-clamp connection 35 mm², 10,00 mm², blue.

Technical specifications
Filter Property Value
Version Distribution terminal block
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 17.5 mm
Height 89 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 49119900
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes