284-607 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.2-10 mm², 1 pole, yellow/green, 284-607

Order No.: 44P1187
EAN: 4045454084592
MPN:
284-607
Series: 284
284-607 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.9381 €
50 pcs.
5.4026 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor protective earth terminal, 284-607, Wago

2-conductor protective earth terminal block; 10 mm²; lateral labeling receptacles; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10.00 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Length 33.5 mm
Width 10 mm
Height 69 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes