284-104 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, blue, 284-104

Order No.: 44P1149
EAN: 4044918323413
MPN:
284-104
Series: 284
284-104 WAGO Series Terminals Image 1
284-104 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 284-104, Wago

2-conductor feed-through terminal block; 10 mm²; side labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10.00 mm²; blue

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 41.5 mm
Width 10 mm
Height 52 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes