283-998 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.15-16 mm², 1 pole, 68 A, light gray, 283-998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4740 €
50 pcs.
4.9742 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 283-998, Wago
3-conductor through terminal block Ex e II suitable for applications Ex e II light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire feed-through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.15-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated current | 68 A | |
| Rated Voltage | 550 V | |
| Degree of soiling | 3 | |
| Length | 37.5 mm | |
| Width | 12 mm | |
| Height | 104.5 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |