283-908 | WAGO

2-wire shield wire terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, white, 283-908

Order No.: 44P1146
EAN: 4045454084578
MPN:
283-908
Series: 283
283-908 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1876 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor shield terminal block, 283-908, Wago

2-conductor shield conductor feed-in terminal Carrier terminal with contacting to carrier rail for adapter rail white

Technical specifications
Filter Property Value
Version 2-wire shield wire terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 37.5 mm
Width 12 mm
Height 94.5 mm
Connection spring-clamp connection
Colour white
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No