283-607/999-950 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.2-16 mm², 1 pole, yellow/green, 283-607/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1753 € *
Available: 19 pcs.
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.5208 €
50 pcs.
6.8425 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 283-607/999-950, Wago
2-wire protective earth terminal block only to be used on copper mounting rails suitable for Ex e II applications green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Length | 37.5 mm | |
| Width | 12 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |