283-604 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-16 mm², 1 pole, 76 A, 8 kV, blue, 283-604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7842 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 283-604, Wago
2-conductor feed-through terminal block; 16 mm²; lateral labeling receptacles; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 16.00 mm²; blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 37.5 mm | |
| Width | 12 mm | |
| Height | 80 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |