282-904 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, blue, 282-904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Available: 4 pcs.
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.2015 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 282-904, Wago
2-conductor feed-through terminal suitable for Ex i applications blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 32.5 mm | |
| Width | 8 mm | |
| Height | 74.5 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |