282-870 | WAGO
3-wire disconnect and measuring terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, gray, 282-870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2209 € *
Available: 10 pcs.
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.2927 €
50 pcs.
11.3169 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Conductor disconnect/test terminal block, 282-870, Wago
3-wire disconnect and measuring terminal; e.g. for current transformer circuits; with touch-proof test sockets; for test plug Ø 4 mm; for mounting rail 35 x 15 and 35 x 7.5; 6 mm²; CAGE CLAMP®; 6.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire disconnect and measuring terminal | |
| Number of terminals | 3 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 75 mm | |
| Width | 8 mm | |
| Height | 122 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |