282-868 | WAGO
3-wire disconnect terminal block, spring-clamp connection, 0.2-6.0 mm², 1 pole, yellow/green, 282-868
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
10 pcs.
10.0079 €
50 pcs.
9.1154 €
100 pcs.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 282-868, WAGO
3-conductor ground terminal block, 6 mm², with touch-proof test socket, for 4 mm Ø test plugs, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire disconnect terminal block | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Length | 74 mm | |
| Width | 8 mm | |
| Height | 122 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |