282-866 | WAGO
Screw through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 30 A, 6 kV, gray, 282-866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Available: 10 pcs.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.9738 €
50 pcs.
5.4383 €
100 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-type through terminal block, 282-866, Wago
Feed-through terminal with touch-proof test socket for test plug Ø 4 mm e.g. for voltage transformer circuits gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw through terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 74 mm | |
| Width | 8 mm | |
| Height | 122 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |