282-865 | WAGO

Screw through terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, 30 A, 6 kV, gray, 282-865

Order No.: 44P1085
EAN: 4044918754224
MPN:
282-865
Series: 282
282-865 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.8663 €
50 pcs.
6.2475 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-type through terminal block, 282-865, Wago

Feed-through terminal with touch-proof test socket for test plug Ø 4 mm e.g. for current transformer circuits gray

Technical specifications
Filter Property Value
Version screw through terminal
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 74 mm
Width 8 mm
Height 122 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes