282-841 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 30 A, 6 kV, gray, 282-841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.5926 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 282-841, Wago
2-conductor through terminal block with touch-proof test socket gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 46.5 mm | |
| Width | 8 mm | |
| Height | 98 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |