282-841/049-000 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 30 A, 6 kV, gray, 282-841/049-000

Order No.: 44P1083
EAN: 4050821227540
MPN:
282-841/049-000
Series: 282
282-841/049-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5335 €
50 pcs.
5.0337 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 282-841/049-000, Wago

2-wire through terminal block without test sockets gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 30 A
Rated Voltage 500 V
Degree of soiling 3
Length 46.5 mm
Width 8 mm
Height 98 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes