282-687 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, yellow/green, 282-687
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available: 15 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.7830 €
50 pcs.
6.1761 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 282-687, WAGO
3-conductor ground terminal block, 6 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire protective earth terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated current | 41 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 32.5 mm | |
| Width | 8 mm | |
| Height | 93 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |