282-684 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, blue, 282-684

Order No.: 44P1072
EAN: 4044918386173
MPN:
282-684
Series: 282
282-684 WAGO Series Terminals Image 1
282-684 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Available: 18 pcs.
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0940 €
50 pcs.
2.8203 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 282-684, Wago

3-wire through terminal suitable for Ex i applications blue

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 32.5 mm
Width 8 mm
Height 93 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes