282-138 | WAGO
Earth conductor disconnect terminal, spring-clamp connection, 0.2-6.0 mm², 2 pole, gray, 282-138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6766 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ground conductor disconnect terminal block, 282-138, Wago
Ground wire disconnect terminal 120 V gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | earth conductor disconnect terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 120 V | |
| Length | 38.5 mm | |
| Width | 16 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |