282-135 | WAGO
2-wire disconnect and measuring terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 6 kV, gray, 282-135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7957 €
50 pcs.
4.3673 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect/test terminal block, 282-135, WAGO
2-conductor disconnect/test terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², CAGE CLAMP, 6,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire disconnect and measuring terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 37 mm | |
| Width | 8 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |