282-131 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, 6 kV, gray, 282-131

Order No.: 44P0992
EAN: 4045454448455
MPN:
282-131
Series: 282
282-131 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.0091 €
50 pcs.
6.3784 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Disconnect/test terminal block, 282-131, WAGO

2-conductor disconnect/test terminal block, with test option, for 4 mm Ø test plugs, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire disconnect and measuring terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 400 V
Degree of soiling 3
Length 37 mm
Width 8 mm
Height 87.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No