281-907 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, yellow/green, 281-907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor protective earth terminal, 281-907, Wago
2-conductor protective earth terminal block; 4 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 29 mm | |
| Width | 6 mm | |
| Height | 59 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |