281-691 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 30 A, gray, 281-691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4161 €
50 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 281-691, Wago
2-conductor through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 30 A | |
| Rated Voltage | 550 V | |
| Degree of soiling | 3 | |
| Length | 29 mm | |
| Width | 6 mm | |
| Height | 53 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |