281-685 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, black, 281-685

Order No.: 44P0962
EAN: 4044918484954
MPN:
281-685
Series: 281
281-685 WAGO Series Terminals Image 1
281-685 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 281-685, WAGO

3-conductor through terminal block, 4 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², black.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 29 mm
Width 6 mm
Height 73.5 mm
Connection spring-clamp connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes