281-683 | WAGO
3-wire disconnect terminal block, spring-clamp connection, 0.08-4.0 mm², 1 pole, 10 A, 6 kV, gray, 281-683
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 281-683, WAGO
3-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire disconnect terminal block | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 6 mm | |
| Height | 73.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |