281-668 | WAGO
4-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, 8 kV, yellow, 281-668
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
4-Conductor through terminal block, 281-668, Wago
4-conductor feed-through terminal block; 4 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire feed-through terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 26 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 29 mm | |
| Width | 6 mm | |
| Height | 86 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |