281-666 | WAGO
4-wire disconnect and measuring terminal, spring-clamp connection, 0.08-4.0 mm², 2 pole, 10 A, 6 kV, gray, 281-666
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor disconnect/test terminal block, 281-666, Wago
4-wire disconnect and measuring terminal block; with touch-proof test sockets; for mounting rail 35 x 15 and 35 x 7.5; 4 mm²; CAGE CLAMP®; 4.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire disconnect and measuring terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 6 mm | |
| Height | 86 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |