281-665/281-559 | WAGO

4 conductor component terminal with resistor 1K0, cage clamp, 0.08-4.0 mm², 1 pole, 4 kV, gray, 281-665/281-559

Order No.: 44P9565
EAN: 4045454197483
MPN:
281-665/281-559
Series: 281
281-665/281-559 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0912 €

Component terminal block, 281-665/281-559, WAGO

Component terminal block, 4-conductor, with 1K0 resistor, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², gray.

Technical specifications
Filter Property Value
Version 4 conductor component terminal with resistor 1K0
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated Voltage 250 V
Degree of soiling 3
Length 29 mm
Width 6 mm
Height 86 mm
Connection cage clamp
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes