281-665/281-553 | WAGO
4 conductor component terminal with resistor 1K5, cage clamp, 0.08-4.0 mm², 1 pole, 4 kV, gray, 281-665/281-553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.09 € *
Available: 47 pcs.
Component terminal block, 281-665/281-553, WAGO
Component terminal block, 4-conductor, with 1K5 resistor, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 conductor component terminal with resistor 1K5 | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 29 mm | |
| Width | 6 mm | |
| Height | 86 mm | |
| Connection | cage clamp | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |