281-665/281-401 | WAGO
4 conductor component terminal with diode 1N5408, spring-clamp connection, 0.08-4.0 mm², 1 pole, 1.5 A, gray, 281-665/281-401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 10 Weeks
4 Conductor diode terminal, 281-665/281-401, Wago
4-wire diode terminal center labeling with diode 1N5408 for TS 35 front wiring CAGE CLAMP® connection horizontal design gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 conductor component terminal with diode 1N5408 | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 1.5 A | |
| Rated Voltage | 250 V | |
| Length | 29 mm | |
| Width | 6 mm | |
| Height | 86 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |