281-657/999-950 | WAGO

4-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 26 A, yellow/green, 281-657/999-950

Order No.: 44P0941
EAN: 4044918512619
MPN:
281-657/999-950
Series: 281
281-657/999-950 WAGO Series Terminals Image 1
281-657/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5339 €

4-Conductor protective earth terminal, 281-657/999-950, Wago

4-conductor protective earth terminal suitable for Ex e II applications Eex shield conductor green-yellow

Technical specifications
Filter Property Value
Version 4-wire protective earth terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated current 26 A
Rated Voltage 800 V
Degree of soiling 3
Length 29 mm
Width 6 mm
Height 86 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes