281-624 | WAGO
2-wire disconnect terminal block, spring-clamp connection, 0.08-4.0 mm², 2 pole, 16 A, 8 kV, gray, 281-624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available: 48 pcs.
Disconnect terminal block, 281-624, WAGO
2-conductor disconnect terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire disconnect terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 16 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 8 mm | |
| Height | 60 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |