281-623/281-417 | WAGO
2-wire fuse terminal, cage clamp, 0.08-4.0 mm², 10 A, 8 kV, gray, 281-623/281-417
NCNR (non cancelable / non returnable)
2-conductor fuse terminal block, 281-623/281-417, WAGO
Connecting a conductor is quick and easy with this fuse terminal block (item number 281-623/281-417). A conductor should only be connected to this fuse terminal block if its strip length is between 9 mm and 10 mm. This product features a conductor terminal and utilizes CAGE CLAMP. This highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect any conductor type without having to prepare the conductor. For example, there's no need to crimp a ferrule. Depending on the conductor type, this fuse terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It has one level. Two potentials can connect using the two clamping points. The gray housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Width | 10 mm | |
| Height | 60 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |