281-531 | WAGO

Four-level terminal block, spring-clamp connection, 0.08-4.0 mm², 2 pole, 20 A, 6 kV, gray, 281-531

Order No.: 44P0891
EAN: 4044918501545
MPN:
281-531
Series: 281
281-531 WAGO Series Terminals Image 1
281-531 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Quadruple-deck rail-mounted terminal block, 281-531, WAGO

Quadruple-deck rail-mounted terminal block, Rail-mounted terminal block for electric motor wiring, L1 - L2, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², 4,00 mm², gray.

Technical specifications
Filter Property Value
Version four-level terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 62.5 mm
Width 6 mm
Height 100 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes