280-994 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.2-1.5 mm², 1 pole, 20 A, light gray, 280-994

Order No.: 44P0830
EAN: 4044918311496
MPN:
280-994
Series: 280
280-994 WAGO Series Terminals Image 1
280-994 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Available: 80 pcs.
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 280-994, Wago

4-wire through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 28 to 12
Rated current 20 A
Rated Voltage 550 V
Length 28 mm
Width 5 mm
Height 75 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes