280-993 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.2-2.5 mm², 1 pole, 22 A, gray, 280-993

Order No.: 44P0829
EAN: 4044918391474
MPN:
280-993
Series: 280
280-993 WAGO Series Terminals Image 1
280-993 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

3-Conductor through terminal block, 280-993, Wago

3-conductor through terminal block Ex e II suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 28 to 12
Rated current 22 A
Rated Voltage 550 V
Length 28 mm
Width 5 mm
Height 64 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes