280-912 | WAGO
2-wire disconnect terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 10 A, 6 kV, gray, 280-912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available: 38 pcs.
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor disconnect terminal block, 280-912, Wago
2-conductor disconnect terminal; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire disconnect terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 5 mm | |
| Height | 53 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |