280-889 | WAGO

Three level terminal, spring-clamp connection, 0.08-2.5 mm², 3 pole, 20 A, 6 kV, gray, 280-889

Order No.: 44P0797
EAN: 4044918539081
MPN:
280-889
Series: 280
280-889 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9627 €

Triple-deck terminal block, 280-889, WAGO

Triple-deck terminal block, with additional jumper position on lower level, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray/gray/gray.

Technical specifications
Filter Property Value
Version three level terminal
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 400 V
Degree of soiling 3
Length 49.5 mm
Width 5 mm
Height 113.3 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes