280-885 | WAGO

4-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, blue, 280-885

Order No.: 44P0796
EAN: 4050821014669
MPN:
280-885
Series: 280
280-885 WAGO Series Terminals Image 1
280-885 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.6529 €
50 pcs.
4.2364 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor disconnect/test terminal block, 280-885, Wago

4-wire disconnect and measuring terminal; with swiveling disconnect blade; with test opening; for test plugs Ø 2 mm and Ø 3 mm; suitable for Ex i applications; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; blue

Technical specifications
Filter Property Value
Version 4-wire disconnect and measuring terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 89 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes