280-882 | WAGO

4-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 4 kV, gray, 280-882

Order No.: 44P0793
EAN: 4050821014683
MPN:
280-882
Series: 280
280-882 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7009 €

4-Conductor disconnect/test terminal block, 280-882, Wago

4-wire disconnect and measuring terminal; with shield bus; with test opening; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Filter Property Value
Version 4-wire disconnect and measuring terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 16 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 101 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes