280-880 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 4 kV, orange, 280-880

Order No.: 44P0791
EAN: 4050821180999
MPN:
280-880
Series: 280
280-880 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2126 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

2-wire disconnect and measuring terminal block, 280-880, Wago

2-wire disconnect and measuring terminal block with swiveling disconnect blade Disconnect blade holder orange with test opening for test plugs Ø 2 mm and Ø 2.3 mm with shield conductor rail orange

Technical specifications
Filter Property Value
Version 2-wire disconnect and measuring terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 16 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 82 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes