280-879 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, orange, 280-879

Order No.: 44P0790
EAN: 4050821014584
MPN:
280-879
Series: 280
280-879 WAGO Series Terminals Image 1
280-879 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5228 €

2-wire disconnect and measuring terminal block, 280-879, Wago

2-wire disconnect and measuring terminal block with swivel disconnect blade Disconnect blade holder orange with test opening for test plugs Ø 2 mm and Ø 2.3 mm orange

Technical specifications
Filter Property Value
Version 2-wire disconnect and measuring terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 69.5 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes