280-874 | WAGO

4-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, gray, 280-874

Order No.: 44P0787
EAN: 4050821014607
MPN:
280-874
Series: 280
280-874 WAGO Series Terminals Image 1
280-874 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4863 €
50 pcs.
4.0817 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor disconnect/test terminal block, 280-874, Wago

4-conductor disconnect and measuring clamp; with swiveling disconnect blade; with test opening; disconnect blade holder orange; for mounting rail 35 x 15 and 35 x 7.5; 2.5 mm²; CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Filter Property Value
Version 4-wire disconnect and measuring terminal
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 89 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes