280-869 | WAGO
2-wire disconnect and measuring terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 4 kV, gray, 280-869
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available: 40 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0579 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
2-wire disconnect and measuring terminal block, 280-869, Wago
2-wire disconnect and measuring terminal block with swivel disconnect blade Disconnect blade holder grey with test opening for test plugs Ø 2 mm and Ø 2.3 mm with shield conductor rail grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire disconnect and measuring terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 16 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 82 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |